Aluminum electrolytic capacitor with 330µF capacitance and 160V DC rated voltage. Features 20% tolerance, 603mΩ ESR at 120Hz, and 1.2A ripple current. Radial package with 22mm diameter, 25mm height, and 10mm lead pitch. Snap-in termination for through-hole mounting, operating from -25°C to 105°C with a 3000-hour life rating.
Cornell Dubilier SLP331M160A1P3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 603mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 1.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP331M160A1P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.