Aluminum electrolytic capacitor with 330µF capacitance and 400VDC rated voltage. Features 20% tolerance, 1.005Ω ESR at 120Hz, and 1.39A ripple current capability. Designed for through-hole PCB mounting with snap-in termination, measuring 30mm in diameter and 35mm in height. Operates from -25°C to 105°C with a 3000-hour life rating.
Cornell Dubilier SLP331M400E5P3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.005R |
| Height | 35mm |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.39A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP331M400E5P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
