Aluminum electrolytic capacitor with 330µF capacitance and 450V DC rated voltage. Features a 20% capacitance tolerance, 105°C maximum operating temperature, and a 35x35mm size with a 10mm pitch snap-in terminal configuration. Offers a low ESR of 1.005 Ohm, a ripple current rating of 1370mA, and a lifespan of 3000 hours. Polarized design with a minimum operating temperature of -25°C.
Cornell Dubilier SLP331M450H5P3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 35 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier SLP331M450H5P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.