Aluminum electrolytic capacitor with 3300µF capacitance and 50V DC rating. Features 20% tolerance, 141mΩ ESR at 120Hz, and 2A ripple current. Snap-in termination with a 10mm lead pitch, 25mm diameter, and 30mm height. Designed for through-hole PCB mounting, operating from -40°C to 105°C with a 3000-hour life expectancy.
Cornell Dubilier SLP332M050C3P3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 141mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP332M050C3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.