Standard aluminum electrolytic capacitor with 390µF capacitance and 400V DC rated voltage. Features 20% tolerance, 851mΩ ESR at 120Hz, and 1.6A ripple current. Snap-in termination for through-hole mounting, with a 10mm lead pitch. Operates from -25°C to 105°C with a 3000-hour life expectancy. Dimensions are 35mm diameter and 35mm height.
Cornell Dubilier SLP391M400H5P3 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 851mR |
| Height | 35mm |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP391M400H5P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.