
Aluminum electrolytic capacitor, 470µF capacitance, 400V DC rated voltage, and 20% tolerance. Features a 35mm diameter, 40mm height, and 10mm lead pitch with snap-in termination. Offers 706mΩ ESR, 1.9A ripple current, and a 3000-hour life at 105°C maximum operating temperature. Designed for through-hole PCB mounting.
Cornell Dubilier SLP471M400H7P3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 706mR |
| Height | 40mm |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP471M400H7P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
