
Aluminum electrolytic capacitor with 470µF capacitance and 450V DC rated voltage. Features 20% tolerance, 706mΩ ESR at 120Hz, and 1.85A ripple current. Snap-in termination for through-hole mounting, with a 10mm lead pitch and 35mm diameter by 50mm height. Operates from -25°C to 105°C with a 3000-hour life expectancy.
Cornell Dubilier SLP471M450H9P3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 706mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.85A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP471M450H9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.