Aluminum electrolytic capacitor with 560µF capacitance and 180V DC rating. Features 20% tolerance, 355mΩ ESR at 120Hz, and 1.67A ripple current capability. Designed for through-hole PCB mounting with snap-in terminals, measuring 30mm in diameter and 25mm in height. Operates across a temperature range of -25°C to 105°C with a lifespan of 3000 hours.
Cornell Dubilier SLP561M180E1P3 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 355mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 0.394inch |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.67A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP561M180E1P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.