Aluminum electrolytic capacitor with 680µF capacitance and 100V DC rating. Features 20% tolerance, 390mΩ ESR at 120Hz, and 1.09A ripple current capability. Designed for through-hole PCB mounting with a 10mm lead pitch and 22mm diameter by 25mm height radial package. Offers 3000 hours of life at 105°C maximum operating temperature.
Cornell Dubilier SLP681M100A1P3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 390mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.09A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP681M100A1P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.