Aluminum electrolytic capacitor with 820µF capacitance and 180V DC rated voltage, featuring 20% tolerance. This standard series component offers a low 243mΩ ESR at 120Hz and a ripple current capability of 2.04A. Designed for through-hole PCB mounting, it utilizes snap-in termination and measures 30mm in diameter and length. Operating from -25°C to 105°C, this RoHS compliant capacitor provides 3000 hours of life.
Cornell Dubilier SLP821M180E3P3 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 243mR |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.04A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 180V |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP821M180E3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.