Aluminum electrolytic capacitor with 1000µF capacitance and 160V DC rating. Features 20% tolerance, 199mΩ ESR at 120Hz, and 3A ripple current. Snap-in termination for through-hole mounting, with a 10mm lead pitch. Operates from -40°C to 85°C with a 3000-hour life rating. Dimensions are 25mm diameter and 40mm height.
Cornell Dubilier SLPX102M160C7P3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 199mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX102M160C7P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.