Aluminum electrolytic capacitor, polarized, 1000µF capacitance, 200V DC rated voltage, and 20% tolerance. Features a radial package with a 10mm lead pitch, 1.5mm lead diameter, 25mm diameter, and 45mm height. Offers 3000 hours of life at 85°C, 199mΩ ESR at 120Hz, and 3.28A ripple current. Through-hole mount for PCB applications, RoHS compliant.
Cornell Dubilier SLPX102M200C4P3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 199mR |
| Height | 45mm |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.28A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX102M200C4P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.