
Aluminum electrolytic capacitor with 10mF capacitance and 35V DC rating. Features 20% tolerance, 53mR ESR at 120Hz, and 3.65A ripple current capability. Designed for general purpose applications, this snap-in terminal capacitor offers a 3000-hour life at 85°C. Its radial package measures 25mm in diameter and 40mm in height, with a 10mm lead pitch for PCB mounting.
Cornell Dubilier SLPX103M035C7P3 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 53mR |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.65A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX103M035C7P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.