
Aluminum electrolytic capacitor, 10mF capacitance, 35V DC rated voltage, and 20% tolerance. Features 53mR ESR at 120Hz and 3.61A ripple current capability. Snap-in termination with a 10mm lead pitch and 30mm diameter. Designed for through-hole PCB mounting, operating from -40°C to 85°C with a 3000-hour life rating.
Cornell Dubilier SLPX103M035E3P3 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 53mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.61A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX103M035E3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
