Aluminum electrolytic capacitor with 120µF capacitance and 450V DC rated voltage. Features 20% tolerance, 2.212 Ohm ESR at 120Hz, and a 1000mA ripple current rating. Snap-in termination with a 10mm lead pitch, 22mm diameter, and 30mm height. Designed for through-hole PCB mounting, operating from -25°C to 85°C with a 3000-hour life expectancy.
Cornell Dubilier SLPX121M450A3P3 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.212R |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX121M450A3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.