Aluminum electrolytic capacitor, 12mF capacitance, 50V DC rated voltage, and 20% tolerance. Features 39mR ESR at 120Hz, 5.72A ripple current capability, and a 3000-hour life at 85°C. Snap-in termination with a 10mm lead pitch, housed in a 30mm diameter by 50mm height radial package. Operating temperature range from -40°C to 85°C.
Cornell Dubilier SLPX123M050E9P3 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 39mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 5.72A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX123M050E9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.