Aluminum electrolytic capacitor with 12mF capacitance and 63V DC rating. Features 33mR ESR at 120Hz, 6.2A ripple current capability, and 3000-hour life at 85°C. This radial component measures 30mm in diameter and 50mm in height, with a 10mm lead pitch for snap-in termination. Designed for through-hole mounting, it offers a 20% tolerance and operates from -40°C to 85°C.
Cornell Dubilier SLPX123M063E9P3 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 6.2A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX123M063E9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
