Aluminum electrolytic capacitor, 1500µF capacitance, 200V DC rated voltage, and 20% tolerance. Features 133mΩ ESR at 120Hz and 4.26A ripple current capability. Snap-in termination with a 10mm lead pitch, housed in a 35mm diameter by 45mm length radial package. Designed for through-hole PCB mounting, operating from -40°C to 85°C with a 3000-hour life rating. RoHS compliant.
Cornell Dubilier SLPX152M200H4P3 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 133mR |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ripple Current | 4.26A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX152M200H4P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.