Aluminum electrolytic capacitor with 1.5mF capacitance and 200V DC rated voltage. Features 20% tolerance, 0.133 Ohm ESR at 120Hz, and 4.06A ripple current capability. Designed for through-hole PCB mounting with snap-in terminals, measuring 35mm in diameter and 40mm in length. Operates from -40°C to 85°C with a 3000-hour life expectancy.
Cornell Dubilier SLPX152M200H7P3 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 133mR |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 0.394inch |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Resistance | 0.133R |
| Ripple Current | 4.06A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX152M200H7P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.