
Aluminum electrolytic capacitor with 15,000µF capacitance and 35V DC rating. Features 20% tolerance, 35mΩ ESR at 120Hz, and 4.77A ripple current. Snap-in termination with a 10mm lead pitch, housed in a 25mm diameter by 50mm height radial package. Operates from -40°C to 85°C with a 3000-hour life rating. RoHS compliant and lead-free.
Cornell Dubilier SLPX153M035C9P3 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.77A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX153M035C9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.