Aluminum electrolytic capacitor with 15,000µF capacitance and 35V DC rating, featuring 20% tolerance. This snap-in terminal component offers a low 0.035 Ohm ESR and a ripple current capability of 4.8A at 120Hz. Designed for through-hole PCB mounting, it operates across a temperature range of -40°C to 85°C with a rated life of 3000 hours. The capacitor measures 30mm in diameter and 40mm in length.
Cornell Dubilier SLPX153M035E7P3 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 35mR |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 0.394inch |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 0.035R |
| Ripple Current | 4.8A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX153M035E7P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.