
Polarized aluminum electrolytic capacitor, 15mF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial package with 10mm lead pitch, 0.8mm lead diameter, and 35mm diameter. Offers 3000 hours of life at 85°C, 31mR ESR at 120Hz, and 6.56A ripple current. Through-hole mount for PCB applications, RoHS compliant.
Cornell Dubilier SLPX153M050H4P3 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 31mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 6.56A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX153M050H4P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.