
Standard aluminum electrolytic capacitor with 1.8mF capacitance and 100V DC rating. Features 20% tolerance, 147mR ESR at 120Hz, and 2.77A ripple current. Snap-in termination with a 10mm lead pitch, housed in a 22mm diameter by 40mm height radial package. Designed for through-hole mounting, operating from -40°C to 85°C with a 3000-hour life expectancy.
Cornell Dubilier SLPX182M100A7P3 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 147mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.77A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX182M100A7P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.