
Aluminum electrolytic capacitor with 1.8mF capacitance and 100V DC rating. Features 20% tolerance, 147mR ESR at 120Hz, and 2.65A ripple current. Snap-in termination, through-hole mounting, and radial package with 30mm diameter and 25mm height. Rated for 3000 hours at 85°C, with an operating temperature range of -40°C to 85°C.
Cornell Dubilier SLPX182M100E1P3 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 147mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.65A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX182M100E1P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.