High-performance aluminum electrolytic capacitor with 18mF capacitance and 50V DC rating. Features 20% tolerance, 26mΩ ESR at 120Hz, and 7.14A ripple current capability. Designed for through-hole mounting with a 10mm snap-in termination, measuring 35mm in diameter and 50mm in height. Offers a 3000-hour life at 85°C and operates from -40°C to 85°C.
Cornell Dubilier SLPX183M050H9P3 technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 26mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 7.14A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX183M050H9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.