Polarized aluminum electrolytic capacitor with 2200µF capacitance and 63V DC rated voltage. Features 20% tolerance, 181mΩ ESR at 120Hz, and a ripple current rating of 2.35A. Operates from -40°C to 85°C with a 3000-hour life rating. Through-hole mount with radial package, 22mm diameter, and 10mm lead pitch. RoHS compliant.
Cornell Dubilier SLPX222M063A3P3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 181mR |
| Height | 30mm |
| Lead Diameter | 1.5mm |
| Lead Free | Lead Free |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.35A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX222M063A3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.