Aluminum electrolytic capacitor with 22mF capacitance and 16V DC rating. Features 20% tolerance, 30mR ESR at 120Hz, and 4.38A ripple current capability. Designed for general purpose applications, this through-hole component has a snap-in termination and a 10mm lead pitch. Operating temperature range is -40°C to 85°C with a 3000-hour life expectancy. The radial package measures 30mm in diameter and 30mm in height.
Cornell Dubilier SLPX223M016E3P3 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 30mR |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.38A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX223M016E3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.