Aluminum electrolytic capacitor, polarized, 22mF capacitance, 25V DC rated voltage, and 20% tolerance. Features a radial package with a 30mm diameter and 40mm length, designed for through-hole PCB mounting. Offers an ESR of 27mR at 120Hz, a ripple current of 5.33A, and an operating temperature range of -40°C to 85°C. This RoHS compliant component has a lifespan of 3000 hours.
Cornell Dubilier SLPX223M025E7P3 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.027R |
| Ripple Current | 5.33A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX223M025E7P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.