Aluminum electrolytic capacitor with 270µF capacitance and 200V DC rating. Features 20% tolerance, 737mΩ ESR at 120Hz, and 1.37A ripple current. Snap-in termination, radial package with 22mm diameter and 25mm length. Operates from -40°C to 85°C with a 3000-hour life expectancy. Through-hole mounting for PCB applications.
Cornell Dubilier SLPX271M200A1P3 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 737mR |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 0.394inch |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.37A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX271M200A1P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.