
Aluminum electrolytic capacitor with 27,000µF capacitance and 35V DC voltage rating. Features 20% tolerance, 20mΩ ESR, and 6.9A ripple current capability. Snap-in termination for through-hole mounting, with a 10mm lead pitch. Operates from -40°C to 85°C with a 3000-hour life expectancy at rated conditions. Dimensions are 35mm diameter and 50mm height.
Cornell Dubilier SLPX273M035H9P3 technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 6.9A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX273M035H9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
