Aluminum electrolytic capacitor with 330µF capacitance and 200V DC rated voltage, featuring 20% tolerance. This snap-in terminal component offers a low 603mΩ ESR at 120Hz and a ripple current capability of 1.63A. Designed for through-hole PCB mounting, it has a 22mm diameter and 30mm height with a 10mm lead pitch. Operating across a -40°C to 85°C temperature range, it provides 3000 hours of life at 85°C.
Cornell Dubilier SLPX331M200A3P3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 603mR |
| Height | 30mm |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.63A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX331M200A3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.