Aluminum electrolytic capacitor, polarized, featuring 330µF capacitance and a 400V DC rated voltage. This through-hole mount component offers a 20% tolerance, 85°C maximum operating temperature, and a 3000-hour life rating. Key specifications include a 737mΩ ESR at 120Hz and a ripple current capability of 2.68A. The radial package measures 30mm in diameter and height, with a 10mm lead pitch. RoHS compliant.
Cornell Dubilier SLPX331M400E3P3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 737mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.68A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX331M400E3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.