Aluminum electrolytic capacitor with 330µF capacitance and 450V DC rating. Features 20% tolerance, 804mΩ ESR at 120Hz, and 2.12A ripple current. Radial package with 30mm diameter and 40mm height, offering snap-in termination and 10mm lead pitch. Designed for through-hole PCB mounting with a minimum operating temperature of -25°C and a maximum of 85°C, providing 3000 hours of life.
Cornell Dubilier SLPX331M450E7P3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 804mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.12A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX331M450E7P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
