Aluminum electrolytic capacitor, 3300µF capacitance, 50V DC rated voltage, and 20% tolerance. Features 0.141 Ohm ESR at 120Hz, 2.38A ripple current, and a 3000-hour life at 85°C. Radial package with 10mm lead pitch, 25mm diameter, and 25mm height. Snap-in termination for through-hole PCB mounting.
Cornell Dubilier SLPX332M050C1P3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 141mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.38A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX332M050C1P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.