
Aluminum electrolytic capacitor with 3300µF capacitance and 100V DC rating. Features 20% tolerance, 80mΩ ESR, and a 4150mA ripple current capability. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates from -40°C to 85°C with a lifespan of 3000 hours at rated conditions. Dimensions are 25mm diameter and 50mm height.
Cornell Dubilier SLPX332M100C9P3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX332M100C9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
