General purpose, polarized aluminum electrolytic capacitor with 3300µF capacitance and 100V DC rated voltage. Features 20% tolerance, 80mΩ ESR at 120Hz, and a ripple current rating of 4.18A. Designed for through-hole mounting with a radial package, 10mm lead pitch, and 1.5mm lead diameter. Operates across a temperature range of -40°C to 85°C with a 3000-hour life expectancy. RoHS compliant and lead-free.
Cornell Dubilier SLPX332M100E7P3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 4.18A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX332M100E7P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.