
High-capacitance aluminum electrolytic capacitor, 33mF, with a 25V DC rating and 20% tolerance. Features a low ESR of 18mR and a ripple current capability of 5.29A at 120Hz. Designed for through-hole mounting with snap-in terminals, measuring 30mm in diameter and 50mm in height. Operates across a wide temperature range from -40°C to 85°C, offering 3000 hours of life at rated conditions.
Cornell Dubilier SLPX333M025E9P3 technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.018R |
| Ripple Current | 5.29A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX333M025E9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
