Polarized aluminum electrolytic capacitor with 33,000µF capacitance and 25V DC rated voltage. Features a radial package with 10mm lead pitch, 0.8mm lead diameter, and through-hole mounting for PCBs. Offers 18mΩ ESR at 120Hz and a ripple current capability of 6.75A. Operates within a temperature range of -40°C to 85°C with a 3000-hour life expectancy. RoHS compliant.
Cornell Dubilier SLPX333M025H4P3 technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 6.75A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX333M025H4P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.