
Aluminum electrolytic capacitor with 470µF capacitance and 400V DC rated voltage. Features 20% tolerance, 423mΩ ESR at 120Hz, and 2.51A ripple current capability. Snap-in termination for through-hole PCB mounting, with a 30mm diameter and 45mm height. Designed for operation from -25°C to 85°C with a 3000-hour life expectancy.
Cornell Dubilier SLPX471M400E4P3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 423mR |
| Height | 45mm |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.51A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX471M400E4P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
