
Aluminum electrolytic capacitor with 4700µF capacitance and 50V DC rated voltage. Features 20% tolerance, 99mΩ ESR at 120Hz, and 3.07A ripple current capability. Designed for through-hole PCB mounting with a 10mm lead pitch and snap-in termination. Operates within a temperature range of -40°C to 85°C, offering 3000 hours of life at rated conditions. Dimensions include a 25mm diameter and 30mm length.
Cornell Dubilier SLPX472M050C3P3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 99mR |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.07A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX472M050C3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
