Radial aluminum electrolytic capacitor, 4700µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a 30mm diameter and 30mm height with a 10mm lead pitch. Offers 85mΩ ESR at 120Hz and a ripple current of 3.54A. Operates from -40°C to 85°C with a 3000-hour life rating. Through-hole mounting for PCB applications.
Cornell Dubilier SLPX472M063E3P3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.54A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX472M063E3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.