
Aluminum electrolytic capacitor with 560µF capacitance and 160V DC rating. Features 20% tolerance, 355mΩ ESR at 120Hz, and 2.15A ripple current. Radial package with 22mm diameter and 30mm height, designed for through-hole PCB mounting with snap-in termination. Operates from -40°C to 85°C with a 3000-hour life expectancy.
Cornell Dubilier SLPX561M160A3P3 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 355mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.15A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX561M160A3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
