
Aluminum electrolytic capacitor with 560µF capacitance and 200V DC rated voltage. Features 355mΩ ESR at 120Hz, 2.15A ripple current, and a 3000-hour life at 85°C. This radial component has a 30mm diameter, 25mm height, and 10mm lead pitch for through-hole PCB mounting. Snap-in termination and 20% tolerance are included.
Cornell Dubilier SLPX561M200E1P3 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 355mR |
| Height | 25mm |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.15A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX561M200E1P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
