The Cornell Dubilier SLPX681M400H9P3 is a 680uF aluminum electrolytic capacitor with a voltage rating of 400V and a tolerance of 20%. It features a radial package with through hole mounting and is designed to operate within a temperature range of -25°C to 85°C. This capacitor is RoHS compliant and available in bulk packaging with 40 units per package.
Cornell Dubilier SLPX681M400H9P3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 293mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLPX |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX681M400H9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.