
Polarized aluminum electrolytic capacitor with 6.8mF capacitance and 50V DC rated voltage. Features 68mR ESR at 120Hz, 3.93A ripple current, and a 3000-hour life at 85°C. Radial package with 10mm lead pitch, 30mm diameter, and 35mm height, designed for through-hole PCB mounting. RoHS compliant.
Cornell Dubilier SLPX682M050E5P3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 68mR |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.93A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX682M050E5P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
