Aluminum electrolytic capacitor with 6.8mF capacitance and 63V DC rating. Features 20% tolerance, 59mR ESR at 120Hz, and 4.52A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates across a -40°C to 85°C temperature range with a 3000-hour life expectancy at rated conditions. Dimensions are 25mm diameter and 50mm height.
Cornell Dubilier SLPX682M063C9P3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 59mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.52A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX682M063C9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.