6800µF, 63V aluminum electrolytic capacitor with 20% tolerance. Features a radial package with a 10mm lead pitch, 1.5mm lead diameter, and 6.3mm lead length. Offers 59mΩ ESR at 120Hz and a ripple current of 4.55A. Designed for through-hole PCB mounting with a maximum operating temperature of 85°C and a life expectancy of 3000 hours.
Cornell Dubilier SLPX682M063E7P3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 59mR |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.059R |
| Ripple Current | 4.55A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX682M063E7P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
