Aluminum electrolytic capacitor with 6.8mF capacitance and 80V DC rating. Features 20% tolerance, 49mR ESR at 120Hz, and 5.24A ripple current capability. Designed for through-hole PCB mounting with snap-in termination, measuring 35mm in diameter and 40mm in height. Operates from -40°C to 85°C with a lifespan of 3000 hours.
Cornell Dubilier SLPX682M080H7P3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 49mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Pitch | 0.394inch |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.049R |
| Ripple Current | 5.24A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX682M080H7P3 to view detailed technical specifications.
No datasheet is available for this part.