Aluminum electrolytic capacitor with 8.2mF capacitance and 63V DC rated voltage. Features 20% tolerance, 49mR ESR at 120Hz, and 5.05A ripple current capability. Designed for general-purpose applications with a 3000-hour life at 85°C. Snap-in termination for through-hole PCB mounting, with dimensions of 35mm diameter and 35mm height.
Cornell Dubilier SLPX822M063H5P3 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 49mR |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.049R |
| Ripple Current | 5.05A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX822M063H5P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.