Cornell Dubilier SMP37U206M2E technical specifications.
| Capacitance | 20uF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 370V |
| Voltage Rating (AC) | 370V |
| DC Rated Voltage | 370V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SMP37U206M2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.